895-076-520-508

Heilind Number:EDA895-076-520-508
Manufacturer:EDAC
Manufacturer Number:895-076-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-520-508

Detailed Description

Elevate your electronic connections with this high-performance black Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the harshest environments. With two rows of 76 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient data transfer and power delivery. Engineered for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the realm of electronics.