895-076-520-512

Heilind Number:EDA895-076-520-512
Manufacturer:EDAC
Manufacturer Number:895-076-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-520-512

Detailed Description

Enhance your circuit board connections with this high-quality black Board To Board PCB Connector. With a sturdy UL 94V-0 Polyphenylene Sulfide housing, it ensures safety and durability. The copper alloy contacts guarantee reliable conductivity, while the 2 rows of 76 positions offer ample connectivity options. Designed for seamless integration, its straight mount orientation and .1 inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for optimal performance.