895-076-520-803

Heilind Number:EDA895-076-520-803
Manufacturer:EDAC
Manufacturer Number:895-076-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-520-803

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for optimum functionality, it features 76 positions in a double-row layout with a pitch of .1 inches, ensuring seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in demanding environments. The straight mount orientation and row spacing of .2 inches make installation a breeze. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this essential connector for efficient and secure connections.