895-076-520-804

Heilind Number:EDA895-076-520-804
Manufacturer:EDAC
Manufacturer Number:895-076-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-520-804

Detailed Description

Enhance your circuit board connections with our Black Board-to-Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various applications. With two rows and a total of 76 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Upgrade your setup with this essential component for efficient and secure data transmission.