895-076-520-807

Heilind Number:EDA895-076-520-807
Manufacturer:EDAC
Manufacturer Number:895-076-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-520-807

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 76 positions arranged in 2 rows, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precision in alignment. The durable UL 94V-0 Polyphenylene Sulfide housing, paired with copper alloy contacts, offers reliable performance even in harsh environments. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Whether you're enhancing existing systems or building new ones, this black connector, with straight mount orientation, is a must-have for your PCB assembly projects. Elevate your connectivity experience with this essential component.