895-076-521-203

Heilind Number:EDA895-076-521-203
Manufacturer:EDAC
Manufacturer Number:895-076-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-521-203

Detailed Description

Experience seamless connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 76 high-quality Copper Alloy contacts, each with a pitch of .1 inch, you can count on efficient data transmission. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliability in any environment. Elevate your PCB connections with this essential component.