895-076-521-207

Heilind Number:EDA895-076-521-207
Manufacturer:EDAC
Manufacturer Number:895-076-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-521-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, it features 76 positions across 2 rows, ensuring efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, while the contact material, Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision alignment is effortless. Its straight mount orientation offers easy installation, and an operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your PCB connections with this essential component.