895-076-521-208

Heilind Number:EDA895-076-521-208
Manufacturer:EDAC
Manufacturer Number:895-076-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-521-208

Detailed Description

Enhance your connectivity with this high-performance card edge connector, designed to streamline your PCB connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability in any application. Featuring two rows of 76 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it ensures seamless data transfer. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB setup with this essential connector.