895-076-521-212

Heilind Number:EDA895-076-521-212
Manufacturer:EDAC
Manufacturer Number:895-076-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-521-212

Detailed Description

Enhance connectivity within your electronic devices with our advanced Board To Board PCB Connector. Perfect for streamlined integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With two rows and 76 positions, it offers ample space for secure connections. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Designed for efficiency, it boasts a pitch of .1 inches and a row spacing of .2 inches. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic assemblies with this essential connector, a must-have in any technical setup.