895-076-521-502

Heilind Number:EDA895-076-521-502
Manufacturer:EDAC
Manufacturer Number:895-076-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-521-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for efficiency and durability, this connector features a black UL 94V-0 Polyphenylene Sulfide housing that ensures safe operation even in demanding environments. With two rows of 76 positions in a 0.1-inch pitch, it offers ample space for seamless data transmission. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality to optimize your device's performance.