895-076-521-503

Heilind Number:EDA895-076-521-503
Manufacturer:EDAC
Manufacturer Number:895-076-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-521-503

Detailed Description

Experience seamless board-to-board connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features 76 positions with a pitch of .1 inches, ensuring precise alignment. The rugged housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in various operating conditions, from -40 to 105°C. Its copper alloy contact material provides reliable conductivity, while the 2-row configuration and .2-inch row spacing offer efficient signal transmission. Whether you're working on a prototype or a production-grade PCB assembly, this straight-mount connector is the perfect choice for your connectivity needs. Upgrade your setup with this essential component and experience seamless data transfer and power distribution.