895-076-521-504

Heilind Number:EDA895-076-521-504
Manufacturer:EDAC
Manufacturer Number:895-076-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-521-504

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Featuring a sleek black design with a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance. With two rows and 76 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this high-quality connector is a must-have for your PCB projects.