895-076-521-508

Heilind Number:EDA895-076-521-508
Manufacturer:EDAC
Manufacturer Number:895-076-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-521-508

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With two rows of 76 copper alloy contacts, each spaced precisely at .1 inches, it guarantees seamless and reliable data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and compact size make it easy to integrate into your PCB setup, while its exceptional amperage of 3A ensures efficient power delivery. Trust in this connector for superior connectivity in your projects.