895-076-521-802

Heilind Number:EDA895-076-521-802
Manufacturer:EDAC
Manufacturer Number:895-076-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-521-802

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black color and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety in any application. With two rows of high-quality Copper Alloy contacts, offering a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless and reliable data transmission. Boasting a total of 76 positions, it provides ample connectivity options for your circuit boards. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stable functionality even in harsh environments. Upgrade your connectivity solutions with this essential component for your electronic projects.