895-076-521-808

Heilind Number:EDA895-076-521-808
Manufacturer:EDAC
Manufacturer Number:895-076-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal safety and reliability. With two rows and 76 positions, this connector offers ample space for seamless data transfer. Crafted with precision, it guarantees a secure connection with copper alloy contacts and a pitch of .1 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your electronic projects with this essential component.