895-076-523-201

Heilind Number:EDA895-076-523-201
Manufacturer:EDAC
Manufacturer Number:895-076-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-523-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector features 76 positions with a pitch of .1 inches, ensuring precision in your circuitry. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it combines efficiency with durability. Whether you're a tech enthusiast or a professional, this black connector with straight mount orientation is a must-have for your electronic projects. Elevate your connectivity game with this essential component.