895-076-523-207

Heilind Number:EDA895-076-523-207
Manufacturer:EDAC
Manufacturer Number:895-076-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-523-207

Detailed Description

Enhance connectivity in your electronic devices with this sleek and efficient black Card Edge Connector. Designed for seamless integration on printed circuit boards, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in demanding environments. With two rows and a pitch of .1 inch, it offers a total of 76 positions for optimal versatility. The copper alloy contact material guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB setup with this high-quality connector for enhanced functionality and performance.