895-076-523-212

Heilind Number:EDA895-076-523-212
Manufacturer:EDAC
Manufacturer Number:895-076-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-523-212

Detailed Description

Enhance connectivity with this high-performing Card Edge Connector, designed for seamless integration within your PCB setup. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and .2-inch row spacing, this connector offers a total of 76 positions for efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environmental conditions. Perfect for various electronic applications, this connector is a must-have for any professional setup.