895-076-523-804

Heilind Number:EDA895-076-523-804
Manufacturer:EDAC
Manufacturer Number:895-076-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and 76 positions, it offers ample space for your connections, while the copper alloy contact material ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. The straight mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient organization. Elevate your PCB assembly with this essential component.