895-076-523-807

Heilind Number:EDA895-076-523-807
Manufacturer:EDAC
Manufacturer Number:895-076-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector, featuring a sleek black design. With an amperage of 3 A and housing material of UL 94V-0 Polyphenylene Sulfide, it ensures efficient and secure power transmission. Boasting two rows and 76 positions, it offers ample connectivity options for your electronic devices. Crafted with copper alloy contact material and a pitch of .1 in, it guarantees reliable signal transfer. Its straight mount orientation and durable construction make it ideal for various applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Upgrade your connectivity with this essential component.