895-076-523-808

Heilind Number:EDA895-076-523-808
Manufacturer:EDAC
Manufacturer Number:895-076-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-523-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 76 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees reliable signal transmission. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Upgrade your electronic systems with this essential component for seamless and efficient data transfer.