895-076-523-812

Heilind Number:EDA895-076-523-812
Manufacturer:EDAC
Manufacturer Number:895-076-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-523-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless PCB integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of 76 positions each, it offers ample space for your circuitry. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Its straight mount orientation further simplifies installation, making it an essential component for your connectivity needs. Elevate your PCB design with this versatile and efficient connector.