895-076-524-201

Heilind Number:EDA895-076-524-201
Manufacturer:EDAC
Manufacturer Number:895-076-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-524-201

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, engineered for reliable performance in electronic assemblies. Featuring a sleek black design, this connector boasts a robust housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 76 copper alloy contacts, it provides ample connectivity for your projects. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in various industries. Upgrade your PCB setups with this essential component for seamless and efficient connectivity.