895-076-524-504

Heilind Number:EDA895-076-524-504
Manufacturer:EDAC
Manufacturer Number:895-076-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-524-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-524-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your circuit board, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With two rows of sturdy Copper Alloy contacts, it offers reliable power delivery at an amperage of 3A. The 76 positions, spaced at a pitch of 0.1 inches with 0.2 inches row spacing, ensure precise and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation simplifies installation, making it a must-have component in your PCB assembly. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.