895-076-524-507

Heilind Number:EDA895-076-524-507
Manufacturer:EDAC
Manufacturer Number:895-076-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-524-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-524-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 76 positions with a pitch of .1 inch and a row spacing of .2 inch, allowing for seamless integration onto your PCB. The connector boasts a straight mount orientation, ensuring a secure and stable connection. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. Upgrade your device's performance with this essential component.