895-076-524-512

Heilind Number:EDA895-076-524-512
Manufacturer:EDAC
Manufacturer Number:895-076-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-524-512

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of Copper Alloy contacts and 76 positions, it ensures reliable data transfer. The .1-inch pitch and .2-inch row spacing provide optimal signal conductivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Its straight mount orientation makes installation a breeze. Ideal for various applications, this connector is a must-have for any tech enthusiast.