895-076-524-803

Heilind Number:EDA895-076-524-803
Manufacturer:EDAC
Manufacturer Number:895-076-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-524-803

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into your setup. With an amperage of 3A and housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both reliability and safety. Boasting two rows and 76 positions, it offers ample space for secure connections. Crafted with copper alloy contacts and a pitch of .1 in, this connector guarantees optimal signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.