895-076-524-807

Heilind Number:EDA895-076-524-807
Manufacturer:EDAC
Manufacturer Number:895-076-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-524-807

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 76 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a contact material of Copper Alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability while complying with safety standards. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. The straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Elevate your electronics with this essential component, a perfect choice for professionals and enthusiasts alike.