895-076-525-202

Heilind Number:EDA895-076-525-202
Manufacturer:EDAC
Manufacturer Number:895-076-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-525-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a dual-row configuration and 76 positions, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees optimal safety and longevity, even in harsh environments. Crafted with precision, the copper alloy contact material and .1-inch pitch deliver reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.