895-076-525-207

Heilind Number:EDA895-076-525-207
Manufacturer:EDAC
Manufacturer Number:895-076-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-525-207

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector. Featuring two rows and 76 positions for secure and efficient linking, this connector is designed for seamless integration. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, guarantees optimal conductivity. Operating within a wide temperature range of -40 to 105°C, it offers reliable performance in various environments. Whether for commercial or industrial applications, this straight-mount connector is the perfect solution for your connectivity needs. Elevate your PCB assembly with this essential component.