895-076-525-212

Heilind Number:EDA895-076-525-212
Manufacturer:EDAC
Manufacturer Number:895-076-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-525-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable amperage of 3 A for efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 76 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Whether for industrial or consumer applications, this connector is a dependable choice for maintaining seamless connectivity on your PCB boards. Its straight mount orientation further enhances versatility, making it easy to integrate into any setup. Upgrade your connectors with this essential component for robust and efficient PCB connections.