895-076-525-502

Heilind Number:EDA895-076-525-502
Manufacturer:EDAC
Manufacturer Number:895-076-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-525-502

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 76 positions spread across 2 rows, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The black housing exudes a sleek, professional look, while the copper alloy contacts deliver optimal conductivity. With a pitch of .1 in and row spacing of .2 in, installation is a breeze. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your PCB projects. Elevate your connectivity game and experience superior performance with every use.