895-076-525-508

Heilind Number:EDA895-076-525-508
Manufacturer:EDAC
Manufacturer Number:895-076-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-525-508

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design and is meticulously engineered for optimal performance. With a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliable and safe operation in any setting. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for a wide range of applications. Its copper alloy contact material ensures superior conductivity, while its straight mount orientation and 76 positions provide versatility in installation. Designed to withstand extreme conditions, it has an operating temperature range of -40 to 105°C, making it suitable for diverse environments. Upgrade your connectivity solutions with this essential component, perfect for your PCB projects.