895-076-525-512

Heilind Number:EDA895-076-525-512
Manufacturer:EDAC
Manufacturer Number:895-076-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-525-512

Detailed Description

Enhance connectivity with this meticulously designed black Board To Board PCB Connector. Boasting a contact material of Copper Alloy, it ensures reliable and efficient performance. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With two rows and a total of 76 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation further simplifies installation. Ideal for various electronic applications, this connector is a must-have for any PCB setup.