895-076-525-803

Heilind Number:EDA895-076-525-803
Manufacturer:EDAC
Manufacturer Number:895-076-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-525-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your system, ensuring reliable power transfer. With a low amperage of 3 A, it's perfect for various applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees longevity and stability. Boasting two rows and 76 positions, it offers ample connectivity options. The precise pitch of .1 in and row spacing of .2 in ensure a snug fit. Designed for straight mount orientation, it's easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for use in any environment. Upgrade your PCB connections with this essential component.