895-076-525-808

Heilind Number:EDA895-076-525-808
Manufacturer:EDAC
Manufacturer Number:895-076-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-525-808

Detailed Description

Upgrade your connectivity with this advanced black Card Edge Connector. Featuring a sleek design with two rows and 76 positions, it ensures seamless data transfer on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission while maintaining a secure mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and performance for all your connectivity needs.