895-076-525-812

Heilind Number:EDA895-076-525-812
Manufacturer:EDAC
Manufacturer Number:895-076-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-525-812

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. The two rows of 76 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications.Upgrade your setup with this essential component for seamless and secure board-to-board connections.