895-076-540-212

Heilind Number:EDA895-076-540-212
Manufacturer:EDAC
Manufacturer Number:895-076-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-540-212

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features 76 positions across 2 rows, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting performance even in demanding environments. The copper alloy contact material provides reliable conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connections. Suitable for straight mounting orientation, it's ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and high-speed data transfer. Upgrade your connectivity solutions today.