895-076-540-502

Heilind Number:EDA895-076-540-502
Manufacturer:EDAC
Manufacturer Number:895-076-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-540-502

Detailed Description

Enhance connectivity in your electronic assemblies with this dual-row black Card Edge Connector. Featuring a high amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees both durability and safety. With 76 positions and a pitch of .1 inches, it offers ample space for seamless PCB connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.