895-076-540-802

Heilind Number:EDA895-076-540-802
Manufacturer:EDAC
Manufacturer Number:895-076-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-540-802

Detailed Description

Enhance your PCB connections with our premium Board To Board Card Edge Connector. Designed for top-tier performance, this connector features 76 positions spread across 2 rows, ensuring seamless and efficient connectivity. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in demanding environments. Constructed with copper alloy contacts, it offers optimal conductivity for smooth data transmission. With a compact pitch of .1 inch and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.