895-076-540-807

Heilind Number:EDA895-076-540-807
Manufacturer:EDAC
Manufacturer Number:895-076-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-540-807

Detailed Description

Enhance your electronic connectivity with this high-performance black board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in demanding environments. With two rows and 76 positions, this connector offers ample space for seamless data transmission. The copper alloy contacts guarantee efficient power delivery, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's perfect for various PCB assembly applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.