895-076-541-202

Heilind Number:EDA895-076-541-202
Manufacturer:EDAC
Manufacturer Number:895-076-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-541-202

Detailed Description

Elevate your connectivity with this premium Board-to-Board Card Edge Connector. Designed for seamless integration within your PCB setup, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 76 positions each, it offers ample space for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the pitch of .1 inch and row spacing of .2 inch enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component in your electronic projects. Elevate your connectivity with this premium Board-to-Board Card Edge Connector. Designed for seamless integration within your PCB setup, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 76 positions each, it offers ample space for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the pitch of .1 inch and row spacing of .2 inch enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component in your electronic projects.