895-076-541-203

Heilind Number:EDA895-076-541-203
Manufacturer:EDAC
Manufacturer Number:895-076-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-541-203

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal signal transmission. With 76 positions and durable copper alloy contacts, it guarantees reliable connectivity for your electronic components. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior protection and compliance with safety standards. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation allows for easy installation on your PCB, making it a convenient and essential component for your projects.