895-076-541-207

Heilind Number:EDA895-076-541-207
Manufacturer:EDAC
Manufacturer Number:895-076-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector in sleek Black. Designed for seamless integration, its UL 94V-0 Polyphenylene Sulfide housing ensures optimal durability and safety. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers a total of 76 positions for versatile connectivity. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications in demanding environments. Elevate your electronic projects with this essential component.