895-076-541-802

Heilind Number:EDA895-076-541-802
Manufacturer:EDAC
Manufacturer Number:895-076-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-541-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Crafted with precision, this connector boasts a sleek black design and features 76 positions spread across 2 rows, ensuring seamless and reliable connectivity. Built to last, it is constructed with high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, meeting rigorous industry standards. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential component for efficient and secure connections.