895-076-541-812

Heilind Number:EDA895-076-541-812
Manufacturer:EDAC
Manufacturer Number:895-076-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and durability. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers seamless and efficient data transmission. Boasting 76 positions, this connector is ideal for intricate circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a perfect choice for various applications in the electronics industry. Upgrade your connectivity solutions with this cutting-edge connector, a must-have in any engineer's toolkit.