| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 895-076-542-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA895-076-542-201 |
895-076-542-201
| Heilind Number: | EDA895-076-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 895-076-542-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this black Card Edge Connector, boasting a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows of 76 positions each, this connector ensures efficient data transfer. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB setup today with this high-quality connector.

