895-076-542-207

Heilind Number:EDA895-076-542-207
Manufacturer:EDAC
Manufacturer Number:895-076-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-542-207

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. With a reliable amperage of 3A and sturdy UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and safety in any application. Featuring two rows with a pitch of .1in and row spacing of .2in, this connector offers seamless connectivity with 76 copper alloy contacts. Designed for straight mount orientation, it guarantees a secure and stable fit on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.