895-076-542-208

Heilind Number:EDA895-076-542-208
Manufacturer:EDAC
Manufacturer Number:895-076-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-542-208

Detailed Description

Enhance connectivity in your electronic devices with this reliable Board To Board PCB Connector in sleek Black. With a high amperage rating of 3 A, it ensures efficient power transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring two rows with a pitch of .1 in and a total of 76 positions, it offers ample connection options. Crafted with Copper Alloy contact material, it ensures stable signal transmission. Its straight mount orientation and compact design make it suitable for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.