895-076-542-503

Heilind Number:EDA895-076-542-503
Manufacturer:EDAC
Manufacturer Number:895-076-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-542-503

Detailed Description

Enhance your PCB connectivity with this high-quality black Board-to-Board Card Edge Connector. Boasting a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures optimal performance and reliability in any application. With two rows and a .1-inch pitch, it offers seamless integration on your board. Featuring 76 positions and a straight mount orientation, it allows for efficient and secure connections. Operable in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this essential connector for seamless data transmission.